BournsPM1008-1R5K-RCInduktionsspule, Oberflächenmontage

Inductor RF Wirewound 1.5uH 10% 7.9MHz 25Q-Factor Ferrite 0.28A 2.3Ohm DCR 1008 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip PM1008-1R5K-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 1.5u H. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 200M Hz. It has a tolerance of 10%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 2.3 Ohm. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 0,1123 €
    1. 2000+0,1123 €
    2. 4000+0,1089 €
    3. 10000+0,1041 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.