BournsPM1210-121J-RCInduktionsspule, Oberflächenmontage

Inductor General Purpose Molded/Unshielded Bobbin Core 120uH 5% 796KHz 20Q-Factor Ferrite 0.07A 11Ohm DCR 1210 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip PM1210-121J-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 10M Hz. This device utilizes bobbin core technology. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. This SMD inductor has a maximum DC current of 55m A with a maximum resistance of 11 Ohm. It has an inductance of 120u H.

Import TariffMay apply to this part

4.000 Stück: Versand in vsl. 2 Tagen

    Total85,61 €Price for 963

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,0889 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.