10-25% Rabatt
BournsPM1210-470J-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Bobbin Core 47uH 5% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Molded/Unshielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.06 | |
| 0.06 | |
| 7 | |
| 30 | |
| 2.52M | |
| 15M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This chip PM1210-470J-RC surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 47u H. It has a tolerance of 5%. This device utilizes bobbin core technology. This SMD inductor has a maximum DC current of 75m A with a maximum resistance of 7 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 15M Hz. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

