BournsPM1210-680J-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Bobbin Core 68uH 5% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Molded/Unshielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.05 | |
| 0.05 | |
| 9 | |
| 30 | |
| 2.52M | |
| 12M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This chip PM1210-680J-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 65m A with a maximum resistance of 9 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 15M Hz. It has an inductance of 68u H. It has a tolerance of 5%. This device utilizes bobbin core technology. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

