BournsPM1812-120J-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 12u | |
| 5% | |
| 2.52M | |
| 0.225 | |
| 2 | |
| 50 | |
| 2.52M | |
| 18M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Surface Mount | |
| 3.4 |
Make any circuit look clean and compact using this general purpose chip PM1812-120J-RC surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. This device utilizes wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 18M Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 225m A with a maximum resistance of 2 Ohm. It has an inductance of 12u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

