BournsPM1812-221J-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 220uH 5% 796KHz 40Q-Factor Ferrite 0.1A 10Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 220u | |
| 5% | |
| 796K | |
| 0.1 | |
| 10 | |
| 40 | |
| 796K | |
| 4M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Surface Mount | |
| 3.4 |
This general purpose chip PM1812-221J-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 10 Ohm. It has a tolerance of 5%. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 4M Hz. It has an inductance of 220u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

