10-25% Rabatt
BournsPM1812-2R2J-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 2.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.38A 0.7Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 2.2u | |
| 5% | |
| 7.96M | |
| 0.38 | |
| 0.7 | |
| 50 | |
| 7.96M | |
| 55M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Surface Mount | |
| 3.4 |
This general purpose chip PM1812-2R2J-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has an inductance of 2.2u H. It has a tolerance of 5%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 55M Hz. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 700m Ohm. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

