BournsPM1812-331J-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 330uH 5% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 330u | |
| 5% | |
| 796K | |
| 0.085 | |
| 14 | |
| 40 | |
| 796K | |
| 3.5M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Surface Mount | |
| 3.4 |
Use this general purpose chip PM1812-331J-RC surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.5M Hz. It has an inductance of 330u H. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. This device utilizes wirewound technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 85m A with a maximum resistance of 14 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

