BournsPM1812-3R9J-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor Ferrite 0.33A 0.9Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 3.9u | |
| 5% | |
| 7.96M | |
| 0.33 | |
| 0.9 | |
| 50 | |
| 7.96M | |
| 40M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Surface Mount | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip PM1812-3R9J-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. This device utilizes wirewound technology. It has an inductance of 3.9u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 40M Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 900m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

