BournsPM1812-820J-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 82uH 5% 2.52MHz 50Q-Factor Ferrite 0.12A 7Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 82u | |
| 5% | |
| 2.52M | |
| 0.12 | |
| 7 | |
| 50 | |
| 2.52M | |
| 8M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Surface Mount | |
| 3.4 |
Use this general purpose chip PM1812-820J-RC surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 82u H. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 7 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 8M Hz. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. It has a tolerance of 5%. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

