BournsPM1812-8R2J-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 8.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 8.2u | |
| 5% | |
| 7.96M | |
| 0.27 | |
| 1.4 | |
| 50 | |
| 7.96M | |
| 25M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Surface Mount | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip PM1812-8R2J-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 25M Hz. It has an inductance of 8.2u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 1.4 Ohm. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

