PanduitPM2-3R-CSteckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper 15.75mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 3 | |
| Tin | |
| 14-16 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 15.75 | |
| 5.84 |
The ring tongue terminal PM2-3R-C wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 15.75 mm long and 5.84 mm. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

