PanduitPM2-5R-CSteckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper 18.03mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 14-16 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 18.03 | |
| 8.89 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal PM2-5R-C wire terminal from Panduit. This product is 18.03 mm long and 8.89 mm. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

