BournsPM2120-102K-RCInduktionsspule, Oberflächenmontage
Inductor Power Toroid 1000uH 10% 1KHz Iron 2.5A 0.215Ohm DCR Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Iron | |
| 1000u | |
| 50 | |
| 10% | |
| 1K | |
| 2.5 | |
| 2.44 | |
| 0.215 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 31 | |
| Surface Mount | |
| 25.4 | |
| 20.83 |
An ideal space-saving electronic component is this power PM2120-102K-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 215m Ohm. It has an inductance of 1m H. Its test frequency is 1K Hz. This product is 31 mm long, 20.83 mm tall and 25.4 mm deep. This device is made with wirewound technology. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

