BournsPM2120-4R7M-RCInduktionsspule, Oberflächenmontage
Inductor Power Toroid 4.7uH 20% 1KHz Iron 16.6A 0.005Ohm DCR Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Iron | |
| 4.7u | |
| 50 | |
| 20% | |
| 1K | |
| 16.6 | |
| 35.7 | |
| 0.005 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 31 | |
| Surface Mount | |
| 25.4 | |
| 20.83 |
Save valuable space on a PCB with this power PM2120-4R7M-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 31 mm long, 20.83 mm tall and 25.4 mm deep. This device is made with wirewound technology. It has an inductance of 4.7u H. Its test frequency is 1K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 16.6 A with a maximum resistance of 5m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

