BournsPM3316-330M-RCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 33uH 20% 1KHz 25Q-Factor Ferrite 1.8A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 33u | |
| 20% | |
| 1K | |
| 1.8 | |
| 2(Typ) | |
| 0.12 | |
| 25 | |
| 1M | |
| 14M | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PM3316-330M-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 14M Hz. It has a tolerance of 20%. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. It has an inductance of 33u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 120m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

