BournsPM3316-470M-RCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 47uH 20% 1KHz 25Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 47u | |
| 20% | |
| 1K | |
| 1.4 | |
| 1.6(Typ) | |
| 0.19 | |
| 25 | |
| 1M | |
| 12M | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
This power PM3316-470M-RC surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 12M Hz. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 190m Ohm. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

