BournsPM3316-680M-RCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 0.24Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 68u | |
| 20% | |
| 1K | |
| 1.2 | |
| 1.4(Typ) | |
| 0.24 | |
| 25 | |
| 1M | |
| 11M | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Save valuable space on a PCB with this power PM3316-680M-RC surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 11M Hz. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 240m Ohm. It has an inductance of 68u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

