BournsPM3602-300-RCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 300uH/1200uH 20% Iron 0.32A/0.16A 1.31Ohm/5.24Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Iron | |
| 300u|1200u | |
| 20% | |
| 0.32|0.16 | |
| 1.31|5.24 | |
| 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.48 | |
| Surface Mount | |
| 11.48 | |
| 5.72 |
Save valuable space on a PCB with this power PM3602-300-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 320m|160m A with a maximum resistance of 1.31|5.24 Ohm. It has an inductance of 300u|1200u H. This product is 11.48 mm long, 5.72 mm tall and 11.48 mm deep. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

