BournsPM5022-102M-RCInduktionsspule, Oberflächenmontage
Inductor Power Bobbin Core 1000uH 20% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 1000u | |
| 20% | |
| 100K | |
| 0.5 | |
| 1(Typ) | |
| 1.8 | |
| 10 | |
| 252K | |
| 2M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 6.9 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PM5022-102M-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with bobbin core technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 1.8 Ohm. It has a tolerance of 20%. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2M(Typ) Hz. It has an inductance of 1m H.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

