25-50% Rabatt
BournsPM5022-220M-RCInduktionsspule, Oberflächenmontage
Inductor Power Bobbin Core 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 3.6 | |
| 6.7(Typ) | |
| 0.045 | |
| 22 | |
| 2.52M | |
| 13M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 6.9 |
Make any circuit look clean and compact using this power PM5022-220M-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. This device is made with bobbin core technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 3.6 A with a maximum resistance of 45m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

