BournsPM5022-330M-RCInduktionsspule, Oberflächenmontage
Inductor Power Bobbin Core 33uH 20% 100KHz 24Q-Factor Ferrite 3A 0.068Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 33u | |
| 20% | |
| 100K | |
| 3 | |
| 5.4(Typ) | |
| 0.068 | |
| 24 | |
| 2.52M | |
| 11M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 6.9 |
This power PM5022-330M-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes bobbin core technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 68m Ohm. It has an inductance of 33u H. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

