BournsPM5022S-101M-RCInduktionsspule, Oberflächenmontage

Inductor Power Shielded Bobbin Core 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R

Make any circuit look clean and compact using this power PM5022S-101M-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 100u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.6M(Typ) Hz. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 270m Ohm. This device is made with bobbin core technology. This product is 18.6 mm long, 7.1 mm tall and 14.3 mm deep.

Import TariffMay apply to this part

4.252 Stück: morgen versandbereit

    Total0,55 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      China
         
      • Price: 0,5543 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,5543 €
    • (250)

      morgen versandbereit

      Increment:
      250
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2542+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 4.250 Stück
      • Price: 0,5488 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.