BournsPM5022S-330M-RCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A 0.083Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 100K | |
| 2.5 | |
| 5(Typ) | |
| 0.083 | |
| 44 | |
| 2.52M | |
| 10M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 7.1 |
This power PM5022S-330M-RC surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 33u H. This product is 18.6 mm long, 7.1 mm tall and 14.3 mm deep. This device utilizes bobbin core technology. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 83m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

