BournsPM74SB-220M-RCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Bobbin Core 22uH 20% 100KHz Ferrite 1.12A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 1.12 | |
| 1.47 | |
| 0.13 | |
| 18M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 4.9 |
Use this power PM74SB-220M-RC surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes bobbin core technology. It has a tolerance of 20%. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 1.12 A with a maximum resistance of 130m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. This product is 8.2 mm long, 4.9 mm tall and 7.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

