STMicroelectronicsPM8803TRPower-Over-Ethernet-Controllers
HIGH-EFFICIENCY, IEEE 802.3AT COMPLIANT INTEGRATED POE-PD INTERFACE AND PWM CONTROLLER
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3at | |
| 35 | |
| 31 | |
| 690 | |
| 140 | |
| 1000000 | |
| 85 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 20 | |
| Leitungsform | Gull-wing |
This PM8803TR power over Ethernet controller from STMicroelectronics can provide a great alternative to traditional AC power outlets. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This POE controller has an operating temperature range of -40 °C to 85 °C. This POE controller's maximum duty cycle is 85 %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

