STMicroelectronicsPM8834TRGate- und Leistungstreibern
Driver 4A 2-OUT Low Side Non-Inv 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 75 | |
| 75 | |
| 40 | |
| CMOS|TTL | |
| 5 | |
| 18 | |
| 3.5(Typ) | |
| 1.1 | |
| 2.2 | |
| 4(Typ) | |
| 0.7|1 | |
| 650 | |
| -40 | |
| 105 | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Switch on or off your high-power transistors with this PM8834TR power driver from STMicroelectronics. This device has a maximum propagation delay time of 40 ns and a maximum power dissipation of 650 mW. Its maximum power dissipation is 650 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

