| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| 40 | |
| -40 | |
| -40 | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.4(Max) mm |
| Verpackungslänge | 3(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-236AB |
| 3 | |
| Leitungsform | Gull-wing |
Use this simple PMBFJ112,215 JFET from NXP Semiconductors as an electronically-controlled switch, amplifier, or voltage-controlled resistor in your electronic circuit design. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

