KEMET CorporationPME271YC5470MR30Kondensator, Kunststofffilm
Cap Film Suppression Y2 0.047uF 1000VDC/300VAC Paper 20%( 24 X 9 X 15mm) Radial Plastic Rectangular Can 20.3mm 115°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.047uF | |
| 20% | |
| 1000VDC|300VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 20.3 | |
| Y2 | |
| 24 X 9 X 15 | |
| Straight | |
| -40 | |
| 115 | |
| Bag | |
| 24(Max) | |
| 9(Max) | |
| 15(Max) | |
| 5 | |
| 0.8 | |
| 30 |
This emi suppression PME271YC5470MR30 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|300VAC. This part has a maximum operating temperature of 115 °C. It has a tolerance of 20%. Its capacitance value is 0.047uF. This part has a lead diameter of 0.8 mm and a pitch of 20.3 mm. The PME271YC5470MR30 part has a radial termination style. This product is 24(Max) mm long, 15(Max) mm tall and 9(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

