PanduitPMNF1-5R-CSteckverbinderanschlüsse
Ring Tongue Terminal 16-20AWG Copper Red 21.84mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 16-20 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 21.84 | |
| 8.89 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal PMNF1-5R-C wire terminal from Panduit. Its wire is 16-20 AWG. This product is 21.84 mm long and 8.89 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

