PanduitPMNF2-3R-CSteckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Blue 19.35mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 3 | |
| Tin | |
| 14-16 | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 19.35 | |
| 5.88 | |
| Blue |
Make a proper connection between two terminal blocks using this ring tongue terminal PMNF2-3R-C wire terminal from Panduit. This product is 19.35 mm long and 5.88 mm. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

