PanduitPMNF2-5R-CSteckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Blue 22.35mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 5 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 22.35 | |
| 8.92 | |
| Blue | |
| Cable Mount |
Look no further than the ring tongue terminal PMNF2-5R-C wire terminal from Panduit for applications requiring terminal connections. This product is 22.35 mm long and 8.92 mm. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

