The QUALCOMM Specialized Power ICs and Modules are used to reduce the component count, cost, and complexity of a power management system. These chips and modules perform many functions of power management such as battery charging, voltage regulation, DC-to-DC conversion, AC to DC conversion, motor control, and supervisory power tasks. The product functions performance increase because of their effective design plan. The product has a minimum operating temperature (°C) is -30 & maximum operating temperature (°C) is 85. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.25 V.
Features and Benefits:
• Non-Isolated Outputs
• Durable Design
• Fastest response time in its class
• Operating voltage range b/w 2.5Vdc to 5.25Vdc
• High sensitivity
Application:
• Automotive
• Advanced driver assistance systems (ADAS)
• Body electronics & lighting
• Hybrid, electric & powertrain systems
• Infotainment & cluster
• Communication Equipment
• Broadband fixed line access
• Datacom module
• Wired networking
• Wireless infrastructure
• Enterprise Systems
• Data center & enterprise computing
• Enterprise machine
• Enterprise projectors
• Personal Electronics
• Connected peripherals & printers
• Data storage
• Gaming
| Compliant | |
| 5A991g. | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Management IC | |
| 2.5 to 5.25 | |
| 2.5 | |
| 3.6 | |
| 5.25 | |
| 3.5(Typ) | |
| -30 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 6.84 mm |
| Verpackungslänge | 7.76 mm |
| Leiterplatte geändert | 112 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FBGA |
| 112 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

