Meist Gesucht
KEMET CorporationPMR209MB5470M100R30Kondensator, RC-Netzwerke
Cap RC Network 0.047uF 630V 20% 100 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 20% | |
| 630VDC|250VAC | |
| 100 | |
| 30% | |
| 0.5 (1/2) | |
| Paper | |
| 1R/1C | |
| High Reliability|High Stability | |
| Radial | |
| 2 | |
| 15.2 | |
| 18.5 X 7.3 X 13 | |
| -40 | |
| 85 | |
| Bag | |
| 0.8 | |
| 18.5(Max) | |
| 7.3(Max) | |
| 13(Max) | |
| Through Hole |
Generate the signal that meets your specifications by using this PMR209MB5470M100R30 capacitor filter from Kemet, which can filter an existing signal by blocking and passing certain frequencies! It can withstand a voltage of 630 VDC|250VAC. It has 2 terminals. This filtering capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.047uF. This product is 18.5(Max) mm long, 13(Max) mm tall and 7.3(Max) mm deep. The PMR209MB5470M100R30 filtering capacitor has a radial termination style. This product's terminal pitch is 15.2 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

