PanduitPN10-10R-DSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 26.9mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 26.9 | |
| 9.7 | |
| Yellow | |
| Cable Mount |
The ring tongue terminal PN10-10R-D wire terminal from Panduit makes it simple to connect to your terminals. This product is 26.9 mm long and 9.7 mm. Its wire is 10-12 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

