PanduitPN10-38R-DSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 32.8mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 32.8 | |
| 14.7 | |
| Yellow | |
| Cable Mount |
The ring tongue terminal PN10-38R-D wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 10-12 AWG. This product is 32.8 mm long and 14.7 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

