PanduitPN10-8FF-DSteckverbinderanschlüsse
Fork Terminal 10-12AWG Copper Yellow 26.67mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 26.67 | |
| 9.4 | |
| Yellow | |
| Cable Mount |
Make a connection with your terminal blocks using the fork terminal PN10-8FF-D wire terminal from Panduit. This product is 26.67 mm long and 9.4 mm. Its wire is 10-12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

