10-25% Rabatt
PanduitPN14-14F-CSteckverbinderanschlüsse
Fork Terminal 14-18AWG Copper Blue 25.9mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 14-18 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 25.9 | |
| 11.18 | |
| Blue | |
| Cable Mount |
Using the fork terminal PN14-14F-C wire terminal from Panduit is the easiest way to connect to your terminal blocks. This product is 25.9 mm long and 11.18 mm. Its wire is 14-18 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

