PanduitPN14-6R-MSteckverbinderanschlüsse
Ring Tongue Terminal 14-18AWG Copper Blue 21.6mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-18 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 21.6 | |
| 7.9 | |
| Blue | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal PN14-6R-M wire terminal from Panduit. This product is 21.6 mm long and 7.9 mm. Its wire is 14-18 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

