PanduitPN14-8F-CSteckverbinderanschlüsse
Fork Terminal 14-18AWG Copper Blue 21.59mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 14-18 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 21.59 | |
| 7.87 | |
| Blue | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the fork terminal PN14-8F-C wire terminal from Panduit. This product is 21.59 mm long and 7.87 mm. Its wire is 14-18 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

