PanduitPN14-8F-MSteckverbinderanschlüsse
Fork Terminal 14-16AWG Copper Blue 21.59mm Tin PAN-TERM® Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 21.59 | |
| 7.87 | |
| Blue | |
| PAN-TERM® | |
| Cable Mount |
Create a connection between two terminal blocks by using this fork terminal PN14-8F-M wire terminal from Panduit. Its wire is 14-16 AWG. This product is 21.59 mm long and 7.87 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

