PanduitPN14-8LF-MSteckverbinderanschlüsse
Fork Terminal 14-16AWG Copper Blue 23.37mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 23.37 | |
| 7.37 | |
| Blue | |
| Cable Mount |
Make a connection with your terminal blocks using the fork terminal PN14-8LF-M wire terminal from Panduit. Its wire is 14-18 AWG. This product is 23.37 mm long and 7.37 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

