PanduitPN14-8R-CSteckverbinderanschlüsse
Ring Tongue Terminal 14-18AWG Copper Blue 21.6mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 14-18 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 21.6 | |
| 7.9 | |
| Blue | |
| Cable Mount |
Using the ring tongue terminal PN14-8R-C wire terminal from Panduit is the easiest way to connect to your terminal blocks. Its wire is 14-18 AWG. This product is 21.6 mm long and 7.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

