PanduitPN18-10R-CSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 22.4mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 22.4 | |
| 7.9 | |
| Red | |
| Cable Mount |
Look no further than the ring tongue terminal PN18-10R-C wire terminal from Panduit for applications requiring terminal connections. This product is 22.4 mm long and 7.9 mm. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

