PanduitPN18-14R-3KSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 26.67mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 6.35 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 26.67 | |
| 11.43 | |
| Red |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal PN18-14R-3K wire terminal from Panduit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 26.67 mm long and 11.43 mm. Its wire is 18-22 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

