PanduitPN18-38R-CSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 29.7mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 29.7 | |
| 13.5 | |
| Red | |
| Cable Mount |
The ring tongue terminal PN18-38R-C wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 29.7 mm long and 13.5 mm. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

