50-75% Rabatt
PanduitPN18-6R-CSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 20.3mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 20.3 | |
| 6.4 | |
| Red | |
| Cable Mount |
The ring tongue terminal PN18-6R-C wire terminal from Panduit makes it simple to connect to your terminals. This product is 20.3 mm long and 6.4 mm. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

