PanduitPN18-8F-CSteckverbinderanschlüsse
Fork Terminal 18-22AWG Copper Red 21.6mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 21.6 | |
| 8.1 | |
| Red | |
| Cable Mount |
The fork terminal PN18-8F-C wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 21.6 mm long and 8.1 mm. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

