C&KPN21SJNA03QEDruckknopfschalter
Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Momentary Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Square Plunger | |
| N.O./N.C. | |
| 0.2@30VDC | |
| 500VAC | |
| 100 | |
| 30 | |
| 10000 | |
| 10000 | |
| Black | |
| 4 | |
| 2 | |
| 2.5 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 2.5 | |
| Terminals | |
| Epoxy | |
| Phenolic Resin | |
| Right Angle | |
| -10 | |
| 60 | |
| Bulk | |
| 6.7 | |
| 22 | |
| 8.3 |
Never worry about turning off components or cutting off certain sections of a circuit with this PN21SJNA03QE push button switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 0.2 A @ 30VDC. This push switch has an operating temperature range of -10 °C to 60 °C. The PN21SJNA03QE push switch has a PC pin termination style. This product is 6.7 mm long, 8.3 mm tall and 22 mm deep. The maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

