PanduitPN22-10R-MSteckverbinderanschlüsse
Ring Tongue Terminal 22-26AWG Copper Yellow 19.81mm Tin Loose
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 22-26 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 19.81 | |
| 7.87 | |
| Yellow | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal PN22-10R-M wire terminal from Panduit. This product is 19.81 mm long and 7.87 mm. Its wire is 22-26 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

